415-035-542-222

Heilind Number:EDA415-035-542-222
Manufacturer:EDAC
Manufacturer Number:415-035-542-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-035-542-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-035-542-222

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge connectors. Designed for seamless metal-to-metal connection, these two-piece connectors ensure reliable power and data transmission. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer exceptional durability and safety. With a current rating of 10 A, they provide ample power for your applications. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient signal transfer. The 35-position design, with a pitch of .2 inches and row spacing of .125 inches, allows for versatile connectivity on your PCBs. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are ideal for various environments. Discover seamless integration and optimal performance with our Card Edge connectors. Elevate your connectivity solutions today.