415-041-000-222

Heilind Number:EDA415-041-000-222
Manufacturer:EDAC
Manufacturer Number:415-041-000-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-000-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-000-222

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. These Metal to Metal 2 Piece Connectors are designed for seamless integration, boasting a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With a pitch of .2 inches and 41 positions, they ensure reliable power delivery at 10A. The green color-coding and straight mount orientation simplify installation, while the wide operating temperature range of -65 to 125°C guarantees functionality in diverse environments. Elevate your electronic projects with these essential components.