415-041-520-112

Heilind Number:EDA415-041-520-112
Manufacturer:EDAC
Manufacturer Number:415-041-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-520-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic systems. Boasting a vibrant green hue, these connectors offer both functionality and a pop of color. With a high amperage rating of 10 A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide optimal conductivity, while the .2-inch pitch and .125-inch row spacing offer precise alignment. Featuring 41 positions, these connectors accommodate a wide range of connection needs. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -65 to 125 °C ensures performance in various environments. Perfect for board-to-board PCB connections, these connectors are a must-have for any electronic setup. Elevate your connectivity game with these high-quality components.