415-041-520-212

Heilind Number:EDA415-041-520-212
Manufacturer:EDAC
Manufacturer Number:415-041-520-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-520-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-520-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, they not only provide a pop of color but also deliver reliable performance. With an amperage rating of 10 A, these connectors ensure efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, they offer superior conductivity. The .2-inch pitch and .125-inch row spacing accommodate precise connections, while the 41 positions cater to multiple components. Designed for straight mount orientation, they facilitate seamless integration on PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are suitable for various environments. Rest assured, they are RoHS compliant, aligning with environmental standards. Upgrade your connectivity solutions with these high-quality connectors.