415-041-520-222

Heilind Number:EDA415-041-520-222
Manufacturer:EDAC
Manufacturer Number:415-041-520-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-520-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-520-222

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge connectors. Designed for efficient metal-to-metal contact, this two-piece assembly ensures reliable performance. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety. With a current rating of 10 A, these connectors support high-power applications. The copper alloy contacts, with a pitch of .2 inches, guarantee secure and efficient signal transmission. Featuring 41 positions and a straight mount orientation, they are perfect for board-to-board connections. Operating in a wide temperature range from -65 to 125°C, these connectors are suitable for diverse environments. Upgrade your PCB assemblies with these high-quality connectors, essential components for seamless electronic integration.