415-041-540-112

Heilind Number:EDA415-041-540-112
Manufacturer:EDAC
Manufacturer Number:415-041-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-540-112

Detailed Description

Efficiently connect circuit boards with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors in a vibrant green hue boast a robust amperage of 10 A. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .2 inches and row spacing of .125 inches, they offer precise connectivity for up to 41 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C guarantees versatility. Essential for seamless PCB interconnections, these connectors are a must-have for any electronic setup.