415-041-540-222

Heilind Number:EDA415-041-540-222
Manufacturer:EDAC
Manufacturer Number:415-041-540-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-540-222

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, ensuring reliability in power transfer. With a pitch of .2 inches and 41 positions, they offer seamless integration onto your PCB boards. The green color and straight mount orientation make them easy to identify and install. Operating within a wide temperature range of -65 to 125°C, they are suitable for various environmental conditions. Upgrade your connectivity solutions with these efficient and versatile Card Edge Connectors.