415-041-541-112

Heilind Number:EDA415-041-541-112
Manufacturer:EDAC
Manufacturer Number:415-041-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-541-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, ideal for robust metal-to-metal linking in electronic systems. Crafted with precision, these two-piece connectors guarantee secure contact, boasting a durable housing of UL 94V-0 Diallyl Phthalate for utmost safety. The vibrant green hue adds a touch of visual distinction, while the copper alloy contacts ensure efficient power transmission. With a pitch of .2 inches and 41 positions, these connectors provide ample connectivity options. Designed for straight mounting, they offer seamless integration on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, they are perfect for diverse applications in industrial settings. Explore our range of connectors for reliable board-to-board connections.