415-041-541-212

Heilind Number:EDA415-041-541-212
Manufacturer:EDAC
Manufacturer Number:415-041-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-541-212

Detailed Description

Enhance your PCB connectivity with our Metal to Metal 2 Piece Connectors, designed for seamless card edge integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring a vibrant green color, they add a touch of visual appeal to your setup. With a pitch of .2 inches and row spacing of .125 inches, they offer precise and efficient connections. Boasting 41 positions and a 10A amperage, they accommodate high-density applications with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. Ideal for various PCB projects, these connectors are a must-have in your toolkit. Elevate your connectivity game with these top-of-the-line card edge connectors.