415-041-541-222

Heilind Number:EDA415-041-541-222
Manufacturer:EDAC
Manufacturer Number:415-041-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-541-222

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge connectors, designed for seamless metal-to-metal connections. These 2-piece connectors feature a vibrant green color and offer a reliable 10A power capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure both durability and efficient conductivity. With a .2-inch pitch and .125-inch row spacing, they facilitate precise board-to-board connections with 41 positions available. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are suitable for a wide range of applications in various industries. Trust in their straight mount orientation for easy installation and a secure fit. Elevate your PCB connectivity with these high-performance Card Edge connectors.