415-041-542-122

Heilind Number:EDA415-041-542-122
Manufacturer:EDAC
Manufacturer Number:415-041-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-542-122

Detailed Description

Enhance connectivity with our Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic setups. Featuring a vibrant green hue for easy identification, these connectors are engineered to deliver reliable performance, with an amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure robust and efficient power transmission. With a compact pitch of .2 inches and row spacing of .125 inches, they offer precise and secure connections. Perfect for board-to-board applications, these connectors boast 41 positions for versatile usage. Their straight mount orientation enables easy installation, while the wide operating temperature range of -65 to 125°C ensures suitability for various environments. Trust in these high-quality connectors for seamless and durable electronic connectivity.