415-041-542-212

Heilind Number:EDA415-041-542-212
Manufacturer:EDAC
Manufacturer Number:415-041-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-041-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-041-542-212

Detailed Description

Enhance your connectivity with our Metal to Metal 2 Piece Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The Copper Alloy contacts offer reliable conductivity, with a 10A amperage rating suitable for various applications. With a .2-inch pitch and .125-inch row spacing, they provide precise alignment for effortless installation. Boasting 41 positions, these connectors enable extensive board-to-board connections. Their straight mount orientation accommodates diverse setups, while the wide operating temperature range of -65 to 125°C ensures reliable performance in any environment. Elevate your PCB connectivity with these high-quality Card Edge Connectors.