415-047-000-212

Heilind Number:EDA415-047-000-212
Manufacturer:EDAC
Manufacturer Number:415-047-000-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-000-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-000-212

Detailed Description

Enhance connectivity in your electronic designs with our Metal to Metal 2 Piece Card Edge Connectors. Featuring a vibrant Green color, these connectors offer reliable performance with a 10 A amperage capacity. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a .2-inch pitch and .125-inch row spacing, they provide seamless integration on your PCBs. The straight mount orientation and 47 positions offer versatility in your assembly process. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are suitable for various applications in the electronics industry. Explore our range of high-quality connectors for your project needs.