415-047-000-222

Heilind Number:EDA415-047-000-222
Manufacturer:EDAC
Manufacturer Number:415-047-000-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-000-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-000-222

Detailed Description

Enhance your connectivity with these Card Edge connectors, featuring a durable two-piece design for seamless metal-to-metal contact. The vibrant green housing is not only visually striking but also crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With a current rating of 10 A and copper alloy contacts, these connectors ensure reliable power transmission. Perfect for PCB applications, they offer precise .2-inch pitch and .125-inch row spacing, accommodating 47 positions. Designed for straight mounting, they guarantee a secure fit even in challenging environments, with an operating temperature range of -65 to 125 °C. Trust in these connectors for efficient and durable board-to-board connections.