415-047-520-112

Heilind Number:EDA415-047-520-112
Manufacturer:EDAC
Manufacturer Number:415-047-520-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-520-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-520-112

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless PCB integration. Featuring a vibrant green hue, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable performance. With a pitch of .2 inches and row spacing of .125 inches, they offer precise alignment for 47 positions. Suitable for straight mounting, they accommodate an amperage of 10 A and operate flawlessly in temperatures ranging from -65 to 125 °C. Elevate your electronic assemblies with these high-quality connectors.