415-047-520-122

Heilind Number:EDA415-047-520-122
Manufacturer:EDAC
Manufacturer Number:415-047-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-520-122

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors boast a vibrant green color and offer a robust 10 A amperage. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and reliable performance. With a .2-inch pitch and .125-inch row spacing, they facilitate precise alignment on your board. Featuring 47 positions and straight mount orientation, they accommodate various connection needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, they are ideal for diverse applications in the electronics industry. Elevate your PCB assembly with these high-quality connectors.