415-047-520-212

Heilind Number:EDA415-047-520-212
Manufacturer:EDAC
Manufacturer Number:415-047-520-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-520-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-520-212

Detailed Description

Elevate your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these green connectors boast a robust amperage of 10 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they guarantee durability and efficient performance. With a pitch of .2 in and row spacing of .125 in, they offer precise alignment for seamless board-to-board connections. The 47 positions allow for versatile configurations, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for demanding industrial environments. Upgrade your PCB connections with this essential component.