415-047-520-222

Heilind Number:EDA415-047-520-222
Manufacturer:EDAC
Manufacturer Number:415-047-520-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-520-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-520-222

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors, designed for reliable metal-to-metal connections. These 2-piece connectors, featuring a vibrant green color, are engineered for high performance, with a 10A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. Copper alloy contacts ensure efficient signal transmission, while a .2-inch pitch and .125-inch row spacing accommodate precise PCB layouts. With 47 positions for seamless integration, these connectors offer straight mount orientation for streamlined assembly. Operating flawlessly in extreme temperatures from -65 to 125°C, they are ideal for a wide range of applications in the electronics industry. Trust in our quality products to meet your connectivity needs with uncompromising performance.