415-047-540-112

Heilind Number:EDA415-047-540-112
Manufacturer:EDAC
Manufacturer Number:415-047-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-540-112

Detailed Description

Enhance your PCB connections with our Card Edge connectors, featuring a durable metal-to-metal design for secure and reliable connectivity. With a pitch of .2 inches and row spacing of .125 inches, these connectors offer precise positioning for your electronic components. Boasting 47 positions and a 10A amperage, they are perfect for high-density applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards, while the copper alloy contacts guarantee optimal conductivity. Designed for straight mounting orientation, these connectors can withstand harsh operating environments with a temperature range of -65 to 125°C. Upgrade your PCB setup with these essential components.