415-047-540-122

Heilind Number:EDA415-047-540-122
Manufacturer:EDAC
Manufacturer Number:415-047-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-540-122

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for efficiency, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy ensuring optimal conductivity, they are reliable for a wide range of applications. Featuring a pitch of .2 inches and row spacing of .125 inches, they offer seamless board-to-board connections. This model, with 47 positions, guarantees versatility in assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures durability in harsh environments. Upgrade your PCB connectivity with these high-performance connectors.