415-047-540-212

Heilind Number:EDA415-047-540-212
Manufacturer:EDAC
Manufacturer Number:415-047-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-540-212

Detailed Description

Enhance connectivity within your electronic systems with our Metal to Metal 2-Piece Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design, with UL 94V-0 Diallyl Phthalate housing ensuring reliable performance even in demanding environments. The Copper Alloy contacts offer excellent conductivity, while a 10 A amperage rating supports high-power applications. With a .2-inch pitch and .125-inch row spacing, these connectors provide efficient signal transmission across 47 positions. Their straight mount orientation and wide operating temperature range of -65 to 125 °C further enhance versatility. Perfect for board-to-board PCB connections, these connectors are a vital component for your electronic assembly needs.