415-047-540-222

Heilind Number:EDA415-047-540-222
Manufacturer:EDAC
Manufacturer Number:415-047-540-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-540-222

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal assembly, these two-piece connectors boast a sturdy construction, featuring a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal conductivity. With a green finish and a pitch of .2 inches, they offer both durability and precision in every connection. The 47-position layout, with a row spacing of .125 inches, ensures efficient signal transmission across your board. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are ideal for various applications, from industrial machinery to consumer electronics. Trust in their straight mount orientation for easy integration into your PCB setup, meeting your connectivity needs with reliability and performance.