415-047-541-112

Heilind Number:EDA415-047-541-112
Manufacturer:EDAC
Manufacturer Number:415-047-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-541-112

Detailed Description

Elevate your connectivity with our cutting-edge Card Edge Connectors. Designed for seamless metal-to-metal integration, these 2-piece connectors offer reliable performance in a vibrant green hue. With an amperage capacity of 10 A and crafted from UL 94V-0 Diallyl Phthalate, they ensure safe and efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .2-inch pitch and .125-inch row spacing provide precise alignment. Boasting 47 positions, these connectors are perfect for high-density applications. Engineered for versatility, they feature a straight mount orientation and can withstand extreme temperatures ranging from -65 to 125 °C. Explore a new realm of connectivity possibilities with our Card Edge Connectors.