415-047-541-122

Heilind Number:EDA415-047-541-122
Manufacturer:EDAC
Manufacturer Number:415-047-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-541-122

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer a reliable 10A amperage. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they ensure long-lasting performance. With a .2-inch pitch and .125-inch row spacing, they provide efficient signal transmission for up to 47 positions. Their straight mount orientation allows for easy installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, these connectors guarantee optimal functionality even in challenging environments. Trust in their superior performance to meet your connectivity needs with precision.