415-047-541-222

Heilind Number:EDA415-047-541-222
Manufacturer:EDAC
Manufacturer Number:415-047-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-541-222

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors, designed for seamless metal-to-metal connections. Featuring a two-piece construction for easy installation, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue. With a high amperage rating of 10A, they ensure reliable power transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the .2-inch pitch and .125-inch row spacing offer precise alignment. Perfect for board-to-board connections, this 47-position connector accommodates various setups with a straight mount orientation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for diverse industrial applications. Elevate your PCB connectivity with this essential component.