415-047-542-112

Heilind Number:EDA415-047-542-112
Manufacturer:EDAC
Manufacturer Number:415-047-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-542-112

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, boasting a durable two-piece design for secure metal-to-metal contact. With a vibrant green hue, these connectors not only deliver high performance but also add a pop of color to your setup. Rated for 10A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee longevity and stability. Featuring a .2in pitch and .125in row spacing, they facilitate seamless PCB connections. With 47 positions, they offer ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures functionality in diverse environments. Ideal for various applications, these connectors are a must-have for any electronics enthusiast. Elevate your connectivity game with our premium Card Edge Connectors.