415-047-542-212

Heilind Number:EDA415-047-542-212
Manufacturer:EDAC
Manufacturer Number:415-047-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-542-212

Detailed Description

Elevate your PCB connectivity with our Card Edge connectors. Crafted for precision performance, these Metal to Metal 2 Piece Connectors boast a vibrant Green hue, making them easy to spot in your setup. With a robust housing material of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, they ensure reliable power transmission at a maximum amperage of 10 A. The .2-inch pitch and .125-inch row spacing accommodate 47 positions, facilitating seamless data transfer. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -65 to 125 °C, these connectors deliver uncompromising quality for your connectivity needs. Trust in their efficiency and durability for optimal performance in your electronic systems.