415-047-542-222

Heilind Number:EDA415-047-542-222
Manufacturer:EDAC
Manufacturer Number:415-047-542-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-542-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-542-222

Detailed Description

Enhance board-to-board connectivity with our Card Edge connectors, expertly designed for seamless metal-to-metal connection. Crafted with durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance in any application. Featuring a vibrant green color, they add a touch of visual appeal while offering a high amperage of 10A. The copper alloy contact material guarantees efficient power transmission, with a precise pitch of .2 inches and row spacing of .125 inches accommodating 47 positions. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -65 to 125°C, making them essential components in electronic assemblies. Trust in our connectors for optimal performance and longevity in your PCB projects.