421-017-520-102

Heilind Number:EDA421-017-520-102
Manufacturer:EDAC
Manufacturer Number:421-017-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-017-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-017-520-102

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, meticulously engineered for optimal performance. Designed for seamless metal-to-metal contact, these two-piece connectors ensure reliable connectivity in high-power applications, rated for 10 A. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring Copper Alloy contacts and a .2-inch pitch, they facilitate efficient data transmission. With 17 positions and a straight mount orientation, they offer versatility in PCB assembly. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, these connectors are essential for robust and resilient circuitry. Upgrade your system with this essential component from our comprehensive range of PCB connectors.