421-017-521-102

Heilind Number:EDA421-017-521-102
Manufacturer:EDAC
Manufacturer Number:421-017-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-017-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-017-521-102

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 10 A, they provide reliable power transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient conductivity. The connectors offer a pitch of .2 inches and a row spacing of .3 inches, with 17 positions for seamless connectivity. Suitable for straight mount orientation, they can withstand extreme temperatures ranging from -65 to 125°C, making them ideal for a variety of applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.