421-023-520-102

Heilind Number:EDA421-023-520-102
Manufacturer:EDAC
Manufacturer Number:421-023-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-023-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-023-520-102

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless metal-to-metal coupling in a 2-piece configuration. With a striking green housing made of UL 94V-0 Diallyl Phthalate, these connectors boast superior durability and safety. Each connector accommodates 23 positions, featuring copper alloy contacts for reliable conductivity. The .2-inch pitch and .3-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for a wide range of applications. Whether you require straight mount orientation or custom configurations, our connectors offer exceptional performance in board-to-board connections. Upgrade your connectivity solutions with our premium Card Edge Connectors.