421-023-521-102

Heilind Number:EDA421-023-521-102
Manufacturer:EDAC
Manufacturer Number:421-023-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-023-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-023-521-102

Detailed Description

Enhance your PCB connectivity with our innovative Metal to Metal 2 Piece Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy, they ensure reliable conductivity for your electronic devices. The connectors have a pitch of .2 inches and row spacing of .3 inches, with 23 positions for seamless integration. Operating efficiently in temperatures ranging from -65 to 125°C, they offer versatility in various environments. Perfect for board-to-board connections, these straight mount connectors guarantee secure and efficient data transmission. Upgrade your connectivity solutions with these high-quality components.