421-029-520-102

Heilind Number:EDA421-029-520-102
Manufacturer:EDAC
Manufacturer Number:421-029-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-029-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-029-520-102

Detailed Description

Enhance your electronic connections with these durable Card Edge connectors, designed for seamless metal-to-metal integration. With a sleek green exterior, they not only provide reliable performance but also add a touch of color to your setup. Each connector is capable of carrying up to 10 A of current, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, these connectors ensure both safety and high conductivity. With a pitch of .2 inches and a row spacing of .3 inches, they offer efficient board-to-board connections. The straight mount orientation and 29 positions cater to your specific layout requirements. Operating flawlessly in a wide temperature range from -65 to 125 °C, they are ideal for use in diverse environments. Elevate your PCB assembly with these premium Card Edge connectors, a must-have in any electronic toolkit.