421-029-521-102

Heilind Number:EDA421-029-521-102
Manufacturer:EDAC
Manufacturer Number:421-029-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-029-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-029-521-102

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, specially designed for seamless integration in your electronic projects. Featuring a vibrant green hue, these connectors offer a reliable amperage of 10 A, making them ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and efficient conductivity. With a pitch of .2 inches and row spacing of .3 inches, they provide precise and secure connections. Boasting 29 positions, these connectors offer ample flexibility for your designs. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various environments. Rest assured, these connectors are also RoHS compliant, aligning with environmental standards. Elevate your PCB connectivity with these top-tier Card Edge connectors.