421-035-520-102

Heilind Number:EDA421-035-520-102
Manufacturer:EDAC
Manufacturer Number:421-035-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-035-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-035-520-102

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal performance. With a bright green color for easy identification, they offer a pitch of .2 inches and a row spacing of .3 inches, accommodating 35 positions for versatile use. Featuring a straight mount orientation, they provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are also RoHS compliant, guaranteeing environmentally friendly practices. Upgrade your PCB connections with these high-quality components.