421-035-521-102

Heilind Number:EDA421-035-521-102
Manufacturer:EDAC
Manufacturer Number:421-035-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-035-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-035-521-102

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these green connectors offer a reliable amperage of 10 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure secure and efficient performance. With a pitch of .2 inches and row spacing of .3 inches, these connectors feature 35 positions for versatile connectivity. Suitable for straight mounting orientation, they can withstand a wide operating temperature range from -65 to 125 °C. Explore the possibilities in board-to-board PCB connections with these high-quality connectors.