421-041-521-102

Heilind Number:EDA421-041-521-102
Manufacturer:EDAC
Manufacturer Number:421-041-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-041-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-041-521-102

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer a robust amperage of 10 A. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable performance. With a pitch of .2 inches and row spacing of .3 inches, they provide precise connectivity for your PCB projects. The straight mount orientation and 41 positions offer versatility for various applications. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, these connectors are a dependable choice for any project. Explore our range of connectors for efficient and secure board-to-board connections.