421-047-520-102

Heilind Number:EDA421-047-520-102
Manufacturer:EDAC
Manufacturer Number:421-047-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-047-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-047-520-102

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in electronic assemblies. Crafted with durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any application. With a contact material of Copper Alloy and a pitch of .2 inches, they guarantee efficient signal transmission. The 47 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are a versatile and reliable choice for your PCB assembly needs. Upgrade your system's connectivity with our high-quality Card Edge Connectors.