421-047-521-102

Heilind Number:EDA421-047-521-102
Manufacturer:EDAC
Manufacturer Number:421-047-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 421-047-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA421-047-521-102

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and offer a reliable amperage of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and optimal performance. With a pitch of .2 in and row spacing of .3 in, they facilitate efficient signal transmission across 47 positions. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them versatile for various applications. Rest assured of their compliance with RoHS standards, further underscoring their quality and sustainability. Upgrade your connector game with this essential component for your projects.