422-017-521-100

Heilind Number:EDA422-017-521-100
Manufacturer:EDAC
Manufacturer Number:422-017-521-100
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 422-017-521-100
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA422-017-521-100

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge connectors. Designed for seamless metal-to-metal assembly, these 2-piece connectors ensure reliable performance. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety. With a high amperage rating of 10 A, they can handle heavy loads with ease. The precision-machined copper alloy contacts guarantee optimal signal transmission. Featuring a pitch of .2 inches and row spacing of .3 inches, they allow for efficient board-to-board connections. The straight mount orientation and 17 positions cater to diverse PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality craftsmanship to ensure seamless performance in your projects.