422-023-521-100

Heilind Number:EDA422-023-521-100
Manufacturer:EDAC
Manufacturer Number:422-023-521-100
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 422-023-521-100
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA422-023-521-100

Detailed Description

Introducing our Card Edge Connectors, designed for seamless metal-to-metal connectivity in electronic systems. These two-piece connectors, colored in a vibrant green hue, offer a reliable solution for your PCB interconnection needs. With an amperage rating of 10A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. The copper alloy contact material further enhances conductivity. Featuring a pitch of .2 inches and a row spacing of .3 inches, these connectors provide precise alignment for 23 positions. Their straight mount orientation simplifies installation on circuit boards. Operating flawlessly in a wide temperature range from -65 to 125°C, they are ideal for various industrial applications. Trust in our Card Edge Connectors for optimal performance and longevity in your electronic projects.