422-029-520-100

Heilind Number:EDA422-029-520-100
Manufacturer:EDAC
Manufacturer Number:422-029-520-100
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 422-029-520-100
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA422-029-520-100

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless metal to metal interfacing. Featuring a durable housing constructed from UL 94V-0 Diallyl Phthalate in a vibrant green hue, these connectors ensure reliable performance. With a 10 A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The .2-inch pitch and .3-inch row spacing, along with 29 positions, offer versatile mounting options for your PCB connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, they are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for optimal performance and longevity.