422-029-521-100

Heilind Number:EDA422-029-521-100
Manufacturer:EDAC
Manufacturer Number:422-029-521-100
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 422-029-521-100
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA422-029-521-100

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connectivity, these two-piece connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity, while their 0.2-inch pitch and 0.3-inch row spacing provide precise alignment. Boasting 29 positions, these connectors cater to a variety of applications. Their straight mount orientation simplifies installation, and with an operating temperature range of -65 to 125 °C, they are suitable for use in diverse environments. Elevate your PCB connections with these essential components.