422-035-520-100

Heilind Number:EDA422-035-520-100
Manufacturer:EDAC
Manufacturer Number:422-035-520-100
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 422-035-520-100
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA422-035-520-100

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and aesthetics. With a current rating of 10 A, they provide efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .2 in and row spacing of .3 in facilitate easy installation. Boasting 35 positions, these connectors offer ample connectivity options. Their straight mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, they are suitable for both standard and challenging environments. Rest assured, these connectors are RoHS compliant, meeting international standards for environmental responsibility. Elevate your connection solutions with these high-performance Card Edge Connectors.