422-035-521-100

Heilind Number:EDA422-035-521-100
Manufacturer:EDAC
Manufacturer Number:422-035-521-100
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 422-035-521-100
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA422-035-521-100

Detailed Description

Enhance your PCB connectivity with our Card Edge 2-Piece Connectors, featuring a durable Metal to Metal design in a vibrant Green hue. These connectors boast a 10A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer superior performance and longevity. With a pitch of .2 inches and row spacing of .3 inches, these connectors are perfect for precise board-to-board connections. The straight mount orientation and operating temperature range of -65 to 125°C make them versatile for various applications. Upgrade your setup with these high-quality connectors for seamless electronic connectivity.