422-047-520-100

Heilind Number:EDA422-047-520-100
Manufacturer:EDAC
Manufacturer Number:422-047-520-100
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 422-047-520-100
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA422-047-520-100

Detailed Description

Enhance connectivity with our Card Edge connectors, boasting a durable Metal to Metal 2 Piece design ideal for secure and efficient circuitry. These connectors, in a vibrant Green hue, feature a high amperage rating of 10 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee both safety and performance. With a compact pitch of .2 in and row spacing of .3 in, they offer seamless integration into various electronic setups. The 47-position configuration allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are a dependable choice for a wide range of applications. Trust in our premium quality connectors for seamless board-to-board PCB connections.