422-047-521-100

Heilind Number:EDA422-047-521-100
Manufacturer:EDAC
Manufacturer Number:422-047-521-100
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 422-047-521-100
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA422-047-521-100

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connection, these two-piece connectors boast a durable construction with housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contacts. Featuring a vibrant green color, they add a touch of style to your setup. With a pitch of .2 inches and row spacing of .3 inches, they offer efficient signal transmission. The straight mount orientation and 47 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, these connectors ensure reliable performance even in extreme conditions. Upgrade your board-to-board connections with our top-of-the-line Card Edge Connectors.