423-017-520-102

Heilind Number:EDA423-017-520-102
Manufacturer:EDAC
Manufacturer Number:423-017-520-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-017-520-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-017-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge connectors, designed for seamless metal-to-metal connection in a 2-piece assembly. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring Copper Alloy contacts, they guarantee reliable conductivity, even in demanding environments. The .2-inch pitch and .3-inch row spacing accommodate precise PCB layouts, with 17 positions available for versatile connectivity options. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for a wide range of applications. Rest assured, they are also RoHS compliant, meeting strict environmental standards. Elevate your PCB design with these high-quality Card Edge connectors.