| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 423-023-520-102 |
| Color: | Green |
| Amperage: | 10 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in |
| Row Spacing: | .3 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA423-023-520-102 |
423-023-520-102
| Heilind Number: | EDA423-023-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 423-023-520-102 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connectors. Designed for seamless metal-to-metal integration, these 2-piece connectors deliver reliable performance. With a vibrant green hue, they not only stand out visually but also offer a high amperage of 10A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, these connectors ensure durability and efficient conductivity. The .2-inch pitch and .3-inch row spacing, along with 23 positions, provide versatility in design layouts. With a straight mount orientation and an operating temperature range of -65 to 125°C, they offer flexibility in installation and usage. Rest assured, these connectors are RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your PCB connections with these high-quality Card Edge Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 2-520336-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| EDAC 499206-1 | 010 UNIV HDR SP 4S 30DP STD L1 | ![]() |
| EDAC 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| EDAC 5499206-1 | A/L UNIV HDR 10P VERT LG LAT | ![]() |
| EDAC 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.80µm Gold Mating Plating, 0.20µm Gold Termination Plating, Split Tine, 40.0A, 18-2 AWG | ![]() |
| EDAC 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| EDAC 214755-1043 | Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600.00mm Length, Tin (Sn) Plating, 4 Circuits, Black | ![]() |
| EDAC 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| EDAC 43640-0400 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| EDAC 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| EDAC 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |
| EDAC 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| EDAC LCD6-14BH-L | Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .75 hole spacing, 45° angle tongue. | ![]() |


