423-023-521-102

Heilind Number:EDA423-023-521-102
Manufacturer:EDAC
Manufacturer Number:423-023-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-023-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-023-521-102

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, a vital component for seamless data transmission. Designed for efficiency, these connectors feature a vibrant green hue and are capable of handling up to 10 A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and reliable performance. With a pitch of .2 inches and row spacing of .3 inches, these connectors offer precise and secure connections. The straight mount orientation and 23 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -65 to 125 °C, these connectors meet high-quality standards for optimal performance. Elevate your PCB connectivity with these essential components.